Recom RNM DC/DC Converter, 12V dc/ 83 mA, 12V dc Input, 0V ac Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8725
- Mfr. Part No.:
- RNM-1212S
- Brand:
- Recom
Add 5 more to save Kr. 739,45
View bulk pricing optionsSubtotal (1 tube of 60 units)*
Kr. 4 928,99
(exc. VAT)
Kr. 6 161,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 01 June 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 4 928,99 | Kr. 82,15 | - |
| 5 - 9 | Kr. 4 781,10 | Kr. 79,685 | Kr. 739,45 |
| 10 - 24 | Kr. 4 633,20 | Kr. 77,22 | Kr. 2 957,90 |
| 25 - 49 | Kr. 4 485,42 | Kr. 74,757 | Kr. 11 089,25 |
| 50 + | Kr. 4 337,53 | Kr. 72,292 | Kr. 29 573,00 |
*price indicative
- RS Stock No.:
- 166-8725
- Mfr. Part No.:
- RNM-1212S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 0V ac | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Mount Type | Through Hole | |
| MTBF | 189000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 0/12 V | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 1W | |
| Length | 8.3mm | |
| Width | 6.8mm | |
| Series | RNM | |
| Weight | 1.1g | |
| Standards/Approvals | CSA, IEC, UL | |
| Depth | 6.8mm | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 0V ac | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Mount Type Through Hole | ||
MTBF 189000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 0/12 V | ||
Isolation Voltage 500V ac | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 1W | ||
Length 8.3mm | ||
Width 6.8mm | ||
Series RNM | ||
Weight 1.1g | ||
Standards/Approvals CSA, IEC, UL | ||
Depth 6.8mm | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 1W DIP Single Output Unregulated Isolated DC-DC Converter - RNM Series
Note
MBTF to MIL-HDBK 217F (25°C)
Standards
Related links
- Recom RNM DC/DC Converter 3.63V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom RNM DC/DC Converter 5V dc Input Through Hole
- Recom RNM DC/DC Converter 5V dc Input Through Hole
- Recom RM DC/DC Converter 12V dc Input Through Hole
- Recom RB DC/DC Converter 12V dc Input Through Hole
- Recom ROM DC/DC Converter 12V dc Input Through Hole
- Recom RO DC/DC Converter 12V dc Input Through Hole
- Recom RSO DC/DC Converter 18V dc Input Through Hole