Recom RP30-E DC/DC Converter, 5V dc/ 6 A, 24V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 5 units)*

Kr. 4 922,64

(exc. VAT)

Kr. 6 153,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 4 922,64Kr. 984,528-
5 - 9Kr. 4 774,97Kr. 954,9942%
10 - 24Kr. 4 627,30Kr. 925,465%
25 - 49Kr. 4 479,64Kr. 895,9288%
50 +Kr. 4 331,97Kr. 866,39411%

*price indicative

RS Stock No.:
166-8738
Mfr. Part No.:
RP30-2405SE
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

6A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1283000h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Number of Pins

8

Isolation Voltage

1.6kV dc

Maximum Output Power

30W

Package Type

Tube

Series

RP30-E

Weight

48g

Standards/Approvals

EN 60950-1

Depth

10.2mm

Width

10.2mm

Length

50.8mm

Efficiency

90%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-E Series


2:1 wide input voltage range

Regulated outputs

1.6kVdc isolation

Fixed operating frequency

Six-sided continuous shield

Standard 50.8x40.6x10.2mm package

High efficiency

Overvoltage, overload, over temperature, under voltage and short circuit protection

Note

Operating temperature is with derating.
MTBF to BELLCORE TR-NWT-000332.

Approvals

UL Recognised

Standards

UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy