Recom ROM DC/DC Converter, 12V dc/ 83 mA, 5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save Kr. 535,55

View bulk pricing options

Subtotal (1 tube of 42 units)*

Kr. 3 570,65

(exc. VAT)

Kr. 4 463,31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 3 570,65Kr. 85,015-
5 - 9Kr. 3 463,54Kr. 82,465Kr. 535,55
10 - 24Kr. 3 356,44Kr. 79,915Kr. 2 142,10
25 - 49Kr. 3 249,33Kr. 77,365Kr. 8 033,00
50 +Kr. 3 142,22Kr. 74,815Kr. 21 421,50

*price indicative

RS Stock No.:
166-8921
Mfr. Part No.:
ROM-0512S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.5V

Output Current 1

83mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

977000h

Isolation Voltage

3kV dc

Number of Pins

4

Package Type

SIP Micro

Maximum Output Power

1W

Standards/Approvals

No

Length

11.5mm

Depth

7.7mm

Series

ROM

Maximum Operating Temperature

85°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - ROM Series


Micro size SIP4 package

3kVdc isolation

UL 94V-0 package material

Industry standard pinout

Efficiency at full load up to 80%

Note

Operating temperature is without derating.

Standards

EN60950-1, EN60601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy