Murata Power Solutions NCS1 DC/DC Converter, 3.3V dc/ 300 mA, 18V dc Input, 4.5V Input 1 W, Through Hole, 105 °C Max
- RS Stock No.:
- 167-6021
- Mfr. Part No.:
- NCS1S1203SC
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 23 units)*
Kr. 2 152,07
(exc. VAT)
Kr. 2 690,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 2 152,07 | Kr. 93,568 |
| 5 - 9 | Kr. 2 087,53 | Kr. 90,762 |
| 10 - 24 | Kr. 2 022,95 | Kr. 87,954 |
| 25 - 49 | Kr. 1 958,47 | Kr. 85,151 |
| 50 + | Kr. 1 893,88 | Kr. 82,343 |
*price indicative
- RS Stock No.:
- 167-6021
- Mfr. Part No.:
- NCS1S1203SC
- Brand:
- Murata Power Solutions
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
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 300mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1217kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 70mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 7 | |
| Package Type | DIP | |
| Maximum Output Power | 1W | |
| Depth | 11.3mm | |
| Weight | 3.3g | |
| Standards/Approvals | RoHS | |
| Series | NCS1 | |
| Width | 21.87mm | |
| Length | 21.87mm | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 75% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 300mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1217kH | ||
Number of Outputs 1 | ||
Ripple and Noise 70mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 7 | ||
Package Type DIP | ||
Maximum Output Power 1W | ||
Depth 11.3mm | ||
Weight 3.3g | ||
Standards/Approvals RoHS | ||
Series NCS1 | ||
Width 21.87mm | ||
Length 21.87mm | ||
Maximum Operating Temperature 105°C | ||
Efficiency 75% | ||
Minimum Operating Temperature -40°C | ||
Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NCS1 Series
The Murata PS NCS1 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-18V and 9-36V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 105°C
Typical load regulation from 0.05%
1 k VDC Isolation
3.3V, 5V and 12V outputs
No electrolytic capacitors
Continuous short circuit protection
Murata Power Solutions - SIP
Approvals
UL60950
Related links
- Murata Power Solutions NCS1 DC/DC Converter 18V dc Input Through Hole, 105 °C Max
- Murata Power Solutions NCS1 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions NCS1 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions NCS1 DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions NCS1 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions NCS1 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NKE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp