Cosel MGW DC/DC Converter, 15V dc, -15 V dc/ 100 mA, 12V dc Input, 9V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 1 683,87

(exc. VAT)

Kr. 2 104,84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 1 683,87Kr. 168,387-
5 - 9Kr. 1 633,33Kr. 163,3333%
10 - 24Kr. 1 582,84Kr. 158,2845%
25 - 49Kr. 1 532,23Kr. 153,2239%
50 +Kr. 1 481,85Kr. 148,18511%

*price indicative

RS Stock No.:
171-4762
Mfr. Part No.:
MGW31215
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc, -15V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

9V

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

30V

Mount Type

PCB

Number of Outputs

2

Output Voltage Adjustment Range

14.55 → 15.45 V

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

5

Package Type

SIP-6

Maximum Output Power

3W

Depth

12mm

Series

MGW

Width

8.5mm

Standards/Approvals

UL60950-1, cUL, EN62368-1, CSA, C-UL, UKCA, RoHS, CE, EN 62368-1, UL62368-1

Weight

4g

Length

17mm

Maximum Operating Temperature

85°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The Cosel DC-DC converter offers reliable voltage outputs for various applications, ensuring efficient power conversion. Its Compact design is suitable for PCB mounting, making it Ideal for space-constrained environments.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy