Cosel MGW DC/DC Converter, 15V dc, -15 V dc/ 340 mA, 5V dc Input, 5V dc Input 10.2 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 171-4781
- Mfr. Part No.:
- MGW100515
- Brand:
- Cosel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-4781
- Mfr. Part No.:
- MGW100515
- Brand:
- Cosel
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
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 5V dc | |
| Output Current 1 | 340mA | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP-8 | |
| Maximum Output Power | 10.2W | |
| Standards/Approvals | cUL, RoHS, EN 62368-1, UL 60950-1 | |
| Width | 9.5mm | |
| Series | MGW | |
| Depth | 12mm | |
| Length | 22mm | |
| Weight | 7g | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 5V dc | ||
Output Current 1 340mA | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP-8 | ||
Maximum Output Power 10.2W | ||
Standards/Approvals cUL, RoHS, EN 62368-1, UL 60950-1 | ||
Width 9.5mm | ||
Series MGW | ||
Depth 12mm | ||
Length 22mm | ||
Weight 7g | ||
Efficiency 85% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
The Cosel converter offers exceptional performance with a dual output design, Ideal for supplying stable voltage levels across varied applications. It meets stringent safety standards, ensuring reliable operation in diverse environments.
Wide input voltage range of DC4.5 to 36V caters to various systems
Built-in overcurrent protection ensures device longevity
High efficiency ratings of up to 89% reduce energy loss
Thermal regulation maintains optimal performance across temperatures
Related links
- Cosel MGW DC/DC Converter -15 V dc/ 340 mA 12V dc Input 10.2 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -15 V dc/ 340 mA 18V Input 10.2 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -15 V dc/ 340 mA 48V dc Input 10.2 W 85 °C Max Temp -40 °C Min
- Cosel MGF DC/DC Converter -15 V dc/ 340 mA 24V dc Input 10.2 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -15 V dc/ 200 mA 4.5V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 100 mA 4.5V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 50 mA 4.5V Input 1.5 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGF DC/DC Converter 76V dc Input PCB 7-Pin