Cosel MGW DC/DC Converter, 12V dc, -12 V dc/ 420 mA, 48V dc Input, 48V dc Input 10.08 W, PCB, 85 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 3 236,96

(exc. VAT)

Kr. 4 046,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 3 236,96Kr. 323,696-
5 - 9Kr. 3 139,80Kr. 313,983%
10 - 24Kr. 3 042,74Kr. 304,2746%
25 - 49Kr. 2 945,68Kr. 294,5688%
50 +Kr. 2 848,50Kr. 284,8512%

*price indicative

RS Stock No.:
171-4789
Mfr. Part No.:
MGW104812
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc, -12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

48V dc

Minimum Input Voltage

48V dc

Output Current 1

420mA

Mount Type

PCB

Number of Outputs

2

Isolation Voltage

1kV dc

Package Type

SIP-8

Maximum Output Power

10.08W

Depth

12mm

Weight

7g

Series

MGW

Length

22mm

Width

9.5mm

Standards/Approvals

cUL, EN 62368-1, RoHS, UL 60950-1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

88%

COO (Country of Origin):
JP
The Cosel DC-DC converter efficiently transforms electrical power, catering specifically to PCB mount applications with dual outputs for versatile energy delivery. Its Compact design ensures seamless integration into space-constrained environments.

Wide input voltage range of DC4.5 to 9V and DC9 to 18V for flexible usage

High efficiency, reaching up to 85% in optimal conditions

Compact dimensions of 17.0x12.0x8.5mm for easy PCB integration

Built-in overcurrent protection that automatically recovers under overload conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy