Cosel MGF DC/DC Converter, 3.3V dc/ 400 mA, 24V dc Input, 9V Input 1.32 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 1 512,26

(exc. VAT)

Kr. 1 890,32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 24 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 1 512,26Kr. 151,226
5 - 9Kr. 1 466,83Kr. 146,683
10 - 24Kr. 1 421,42Kr. 142,142
25 - 49Kr. 1 376,01Kr. 137,601
50 +Kr. 1 330,72Kr. 133,072

*price indicative

RS Stock No.:
171-4791
Mfr. Part No.:
MGFS1R5243R3
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

9V

Output Current 1

400mA

Output Current 2

2A

Mount Type

PCB

Output Voltage 2

5V

Number of Outputs

1

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

3.21 → 3.42 V

Number of Pins

4

Isolation Voltage

1kV dc

Package Type

SIP-6

Maximum Output Power

1.32W

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGF

Weight

4g

Standards/Approvals

CE, C-UL, UL60950-1, RoHS, EN 62368-1, EN62368-1, CSA, UKCA, UL62368-1, cUL

Efficiency

77%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Cosel DC-DC converter designed for PCB mounting, providing a reliable solution for power conversion in various applications.

Wide input voltage range of DC18 to 36V

Surge voltage tolerance up to 50V for 100ms

High efficiency of 78% to 82%, ensuring minimal energy loss

Compact design measuring 17.0X12.0X8.5mm for space-saving integration

Integrated overcurrent protection circuits that recover automatically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy