Cosel MGS DC/DC Converter, 12V dc/ 130 mA, 5V dc Input, 4.5V Input 1.56 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 140,31

(exc. VAT)

Kr. 175,39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4Kr. 140,31-
5 - 9Kr. 136,003%
10 - 24Kr. 131,846%
25 - 49Kr. 127,679%
50 +Kr. 123,4012%

*price indicative

Packaging Options:
RS Stock No.:
171-5021
Mfr. Part No.:
MGS1R50512
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5V dc

Output Current 1

130mA

Output Current 2

300mA

Mount Type

PCB

Output Voltage 2

5V dc

Number of Outputs

1

Output Voltage Adjustment Range

11.64 → 12.36 V

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

4

Maximum Output Power

1.56W

Package Type

SIP-6

Length

17mm

Depth

12mm

Standards/Approvals

RoHS, UL60950-1, EN62368-1, cUL, UKCA, EN 62368-1, CE, C-UL, UL62368-1, CSA

Series

MGS

Width

8.5mm

Weight

4g

Maximum Operating Temperature

85°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The Cosel power converter delivers efficient DC voltage conversion, providing a reliable solution for applications requiring low-profile, isolated power supply with robust safety features and excellent thermal performance.

High input voltage range of DC4.5 to 9V, allowing versatile compatibility

Built-in overcurrent and overvoltage protection circuits ensure safety and reliability

Ultra-wide input range options for broader application flexibility

I/O isolation voltage rated at DC1,500V, enhancing safety in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy