Cosel MGS DC/DC Converter, 15V dc/ 400 mA, 12V dc Input, 9V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin SIP-8

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 258,26

(exc. VAT)

Kr. 322,82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 258,26-
5 - 9Kr. 250,612%
10 - 24Kr. 242,756%
25 - 49Kr. 235,138%
50 +Kr. 227,2711%

*price indicative

RS Stock No.:
171-5194
Mfr. Part No.:
MGS61215
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

12V dc

Minimum Input Voltage

9V

Output Current 1

400mA

Output Current 2

400mA

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

400mV Pk-Pk

Output Voltage Adjustment Range

14.55 → 15.45 V

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP-8

Maximum Output Power

6W

Length

22mm

Depth

12mm

Width

9.5mm

Series

MGS

Standards/Approvals

UL62368-1, EN62368-1, C-UL, UKCA, UL60950-1, CE, CSA, RoHS, EN 62368-1, cUL

Weight

7g

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Cosel high-efficiency DC-DC converter designed for PCB mounting, offering reliable low-profile power conversion with isolated output for a variety of applications.

High efficiency rated at up to 89%, ensuring effective power use

Wide input voltage range of DC18 to 36V, accommodating diverse power requirements

Maximum output wattage of 6.0W provides robust power delivery

Built-in overcurrent protection recovers automatically to safeguard the device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy