Cosel MGW DC/DC Converter, 15V dc, -15 V dc/ 50 mA, 24V dc Input, 18V Input 1.5 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save Kr. 20,90

View bulk pricing options

Subtotal (1 unit)*

Kr. 142,94

(exc. VAT)

Kr. 178,68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 28 May 2027
  • Plus 30 unit(s) shipping from 24 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 142,94-
5 - 9Kr. 138,76Kr. 20,90
10 - 24Kr. 134,38Kr. 85,60
25 - 49Kr. 130,10Kr. 321,00
50 +Kr. 125,83Kr. 855,50

*price indicative

Packaging Options:
RS Stock No.:
171-5200
Mfr. Part No.:
MGW1R52415
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc, -15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

50mA

Output Current 2

50mA

Output Voltage 2

30V

Mount Type

PCB

Number of Outputs

2

Output Voltage Adjustment Range

14.55 → 15.45 V

Ripple and Noise

200mV Pk-Pk

Number of Pins

5

Isolation Voltage

1kV dc

Package Type

SIP-6

Maximum Output Power

1.5W

Length

17mm

Series

MGW

Weight

4g

Standards/Approvals

RoHS, CE, C-UL, EN 62368-1, UL62368-1, cUL, EN62368-1, CSA, UKCA, UL60950-1

Width

8.5mm

Depth

12mm

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Cosel high-performance DC-DC converter offers dual output capabilities while efficiently converting various input voltage ranges. Its robust design ensures reliable power delivery for demanding applications.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy