XP Power QHL750 DC/DC Converter, 28V dc/ 26.7 mA, 425V dc Input, 200V Input 750 W, Through Hole, 100 °C Max Temp -40 °C
- RS Stock No.:
- 172-3118
- Mfr. Part No.:
- QHL750300S28
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save Kr. 634,90
View bulk pricing optionsSubtotal (1 unit)*
Kr. 4 231,57
(exc. VAT)
Kr. 5 289,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 4 231,57 | - |
| 5 - 9 | Kr. 4 104,59 | Kr. 634,90 |
| 10 - 24 | Kr. 3 977,71 | Kr. 2 538,60 |
| 25 - 49 | Kr. 3 850,74 | Kr. 9 520,75 |
| 50 + | Kr. 3 723,75 | Kr. 25 391,00 |
*price indicative
- RS Stock No.:
- 172-3118
- Mfr. Part No.:
- QHL750300S28
- Brand:
- XP Power
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
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 28V dc | |
| Maximum Input Voltage | 425V dc | |
| Minimum Input Voltage | 200V | |
| Output Current 1 | 26.7mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 750W | |
| Standards/Approvals | No | |
| Series | QHL750 | |
| Width | 61mm | |
| Depth | 12.7mm | |
| Length | 116.8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90.5% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 28V dc | ||
Maximum Input Voltage 425V dc | ||
Minimum Input Voltage 200V | ||
Output Current 1 26.7mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 750W | ||
Standards/Approvals No | ||
Series QHL750 | ||
Width 61mm | ||
Depth 12.7mm | ||
Length 116.8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90.5% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
200 - 425 VDC Input Range
Single Output
Industry Standard Full Brick
-40 °C to +85 °C Operation
3000 VAC Isolation
Output Trim -40% to +10%
Remote On/Off
Current Share and Power Good Signals
3 Year Warranty
Related links
- XP Power QHL750 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL300 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL150 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- Cosel SNDHS DC/DC Converter 400V dc Input PCB, 95 °C Max Temp 95 °C Min Temp
- Cosel DHS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- Cosel SNDHS DC/DC Converter 400V dc Input PCB, 95 °C Max Temp 95 °C Min Temp
- Cosel SNDHS DC/DC Converter 400V dc Input PCB, 95 °C Max Temp 95 °C Min Temp
- Cosel DHS DC/DC Converter 400V dc Input PCB 470