XP Power ISD01 DC/DC Converter, 3.3V dc/ 151 mA, 3.63V dc Input, 2.97V Input 1 W, Surface, 105 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-3185
Mfr. Part No.:
ISD0103D3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

2.97V

Maximum Input Voltage

3.63V dc

Output Current 1

151mA

Mount Type

Surface

MTBF

7200000h

Number of Outputs

2

Output Voltage Adjustment Range

±1 %

Number of Pins

10

Isolation Voltage

4.2kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Depth

6.6mm

Series

ISD01

Width

11mm

Standards/Approvals

No

Length

15.24mm

Efficiency

75%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
Single & Dual Output

Ultra Compact SMD Package

4200 VDC Isolation

250 VAC/400 VDC Working Voltage

Operating Temperature -40 °C to +105 °C

Full Load at +100 °C

Tape & Reel Package Available

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy