Artesyn / Advanced Energy ASA DC/DC Converter, 3.3V dc/ 3 A, 36V dc Input, 18V Input 10 W, Through Hole, 60 °C Max Temp
- RS Stock No.:
- 173-9214
- Mfr. Part No.:
- ASA03F24-LS
- Brand:
- Artesyn / Advanced Energy
Get a bulk buy discount
Add 5 more to save Kr. 1 466,05
View bulk pricing optionsSubtotal (1 tube of 10 units)*
Kr. 7 331,78
(exc. VAT)
Kr. 9 164,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 7 331,78 | Kr. 733,178 | - |
| 5 - 9 | Kr. 7 038,57 | Kr. 703,857 | Kr. 1 466,05 |
| 10 - 24 | Kr. 6 818,58 | Kr. 681,858 | Kr. 5 132,00 |
| 25 - 49 | Kr. 6 451,82 | Kr. 645,182 | Kr. 21 999,00 |
| 50 + | Kr. 6 012,06 | Kr. 601,206 | Kr. 65 986,00 |
*price indicative
- RS Stock No.:
- 173-9214
- Mfr. Part No.:
- ASA03F24-LS
- Brand:
- Artesyn / Advanced Energy
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
| Brand | Artesyn / Advanced Energy | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Length | 31.75mm | |
| Standards/Approvals | No | |
| Series | ASA | |
| Depth | 10.16mm | |
| Maximum Operating Temperature | 60°C | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Artesyn / Advanced Energy | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Length 31.75mm | ||
Standards/Approvals No | ||
Series ASA | ||
Depth 10.16mm | ||
Maximum Operating Temperature 60°C | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Astec 10W Single Output Regulated Isolated DC-DC Converter - ASA-10W Series
10W regulated, single output isolated DC-DC converter with a wide 2:1 input range and a 1.25in x 0.8in package.
Wide 2:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
24-pin DIP with industry standard pin-out
Note
Operating temperature is without derating.
Approvals
UL, CE
Standards
UL60950-1, CE Mark
Related links
- Artesyn / Advanced Energy ASA DC/DC Converter 75V dc Input Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter 36V dc Input Through Hole, 60 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter 36V dc Input Through Hole, 71 °C Max
- Artesyn / Advanced Energy ASA DC/DC Converter 75V dc Input Through Hole, 71 °C Max Temp -40
- Artesyn / Advanced Energy ASA DC/DC Converter 75V dc Input Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40
- Artesyn / Advanced Energy ASA DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp