TRACOPOWER TEC 2 DC/DC Converter, 5V, -5 V/ 200 mA, 13.2V dc Input, 4.5V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 1 253,18

(exc. VAT)

Kr. 1 566,48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 1 253,18Kr. 125,318
5 - 9Kr. 1 215,52Kr. 121,552
10 - 24Kr. 1 177,97Kr. 117,797
25 - 49Kr. 1 127,83Kr. 112,783
50 +Kr. 1 077,79Kr. 107,779

*price indicative

RS Stock No.:
174-2094
Mfr. Part No.:
TEC 2-0921
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V, -5V

Minimum Input Voltage

4.5V

Maximum Input Voltage

13.2V dc

Output Current 1

200mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

2

MTBF

6620000h

Isolation Voltage

1.6kV dc

Maximum Output Power

2W

Package Type

SIP

Depth

11.2mm

Length

21.8mm

Standards/Approvals

No

Width

9.1mm

Series

TEC 2

Efficiency

80%

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
TEC 2 is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +95°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 2WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Fully regulated outputs

Operating temperature range –40°C to +95°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy