TRACO POWER TEC 2WI DC/DC Converter, 15V, -15 V/ 67 mA, 18V dc Input, 4.5V Input 2 W, PCB, 93 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 1 410,09

(exc. VAT)

Kr. 1 762,61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 1 410,09Kr. 141,009
5 - 9Kr. 1 367,77Kr. 136,777
10 - 24Kr. 1 325,44Kr. 132,544
25 - 49Kr. 1 269,04Kr. 126,904
50 +Kr. 1 212,64Kr. 121,264

*price indicative

RS Stock No.:
174-2132
Mfr. Part No.:
TEC 2-1223WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V, -15V

Maximum Input Voltage

18V dc

Minimum Input Voltage

4.5V

Output Current 1

67mA

Mount Type

PCB

Input Ratio

4:1

MTBF

6620000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

2W

Length

21.8mm

Width

9.1mm

Series

TEC 2WI

Standards/Approvals

RoHS

Depth

11.2mm

Efficiency

81%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

COO (Country of Origin):
TW
TEC 2WI is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +93°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Ultra-wide 4:1 input voltage range

Fully regulated outputs

Operating temperature range –40°C to + 93°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy