TRACO POWER TEC 3 DC/DC Converter, 15V, -15 V/ 100 mA, 75V dc Input, 36V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 1 557,25

(exc. VAT)

Kr. 1 946,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 1 557,25Kr. 155,725
5 - 9Kr. 1 510,51Kr. 151,051
10 - 24Kr. 1 463,82Kr. 146,382
25 - 49Kr. 1 401,55Kr. 140,155
50 +Kr. 1 339,16Kr. 133,916

*price indicative

RS Stock No.:
174-2186
Mfr. Part No.:
TEC 3-4823
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V, -15V

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

100mA

Mount Type

PCB

Input Ratio

2:1

MTBF

6620000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

3W

Length

21.8mm

Depth

11.2mm

Series

TEC 3

Width

9.1mm

Standards/Approvals

RoHS

Maximum Operating Temperature

90°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 3WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Fully regulated outputs

Operating temperature range –40°C to +90°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy