TRACO POWER TEC 3 DC/DC Converter, 12V/ 250 mA, 36V Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP

Get a bulk buy discount

Add 5 more to save Kr. 22,90

View bulk pricing options

Subtotal (1 unit)*

Kr. 154,44

(exc. VAT)

Kr. 193,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 24 November 2026
  • Plus 40 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 154,44-
5 - 9Kr. 149,86Kr. 22,90
10 - 24Kr. 145,17Kr. 92,70
25 - 49Kr. 138,88Kr. 389,00
50 +Kr. 132,82Kr. 1 081,00

*price indicative

RS Stock No.:
174-2288
Mfr. Part No.:
TEC 3-2412
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V

Product Type

DC/DC Converter

Maximum Input Voltage

36V

Minimum Input Voltage

18V

Output Current 1

250mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

6620000h

Isolation Voltage

1.6kV

Package Type

SIP

Maximum Output Power

3W

Depth

11.2mm

Series

TEC 3

Length

21.8mm

Standards/Approvals

RoHS

Width

9.1mm

Efficiency

85%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 3WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Fully regulated outputs

Operating temperature range –40°C to +90°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy