TRACO POWER TEC 2 DC/DC Converter, 5V, -5 V/ 200 mA, 36V Input, 18V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 131,39

(exc. VAT)

Kr. 164,24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 131,39
5 - 9Kr. 127,44
10 - 24Kr. 123,40
25 - 49Kr. 118,32
50 +Kr. 112,89

*price indicative

RS Stock No.:
174-2290
Mfr. Part No.:
TEC 2-2421
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V, -5V

Maximum Input Voltage

36V

Minimum Input Voltage

18V

Output Current 1

200mA

Mount Type

PCB

Input Ratio

2:1

MTBF

6620000h

Number of Outputs

2

Isolation Voltage

1.6kV

Maximum Output Power

2W

Package Type

SIP

Depth

11.2mm

Standards/Approvals

RoHS

Width

9.1mm

Series

TEC 2

Length

21.8mm

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

Efficiency

81%

COO (Country of Origin):
TW
TEC 2 is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +95°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 2WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Fully regulated outputs

Operating temperature range –40°C to +95°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy