TRACO POWER TEC 3WI DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 174-2456
- Distrelec Article No.:
- 301-35-242
- Mfr. Part No.:
- TEC 3-2413WI
- Brand:
- TRACOPOWER
Get a bulk buy discount
Add 5 more to save Kr. 25,20
View bulk pricing optionsSubtotal (1 unit)*
Kr. 168,76
(exc. VAT)
Kr. 210,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 9 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 168,76 | - |
| 5 - 9 | Kr. 163,72 | Kr. 25,20 |
| 10 - 24 | Kr. 158,64 | Kr. 101,20 |
| 25 - 49 | Kr. 151,94 | Kr. 420,50 |
| 50 + | Kr. 145,13 | Kr. 1 181,50 |
*price indicative
- RS Stock No.:
- 174-2456
- Distrelec Article No.:
- 301-35-242
- Mfr. Part No.:
- TEC 3-2413WI
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 200mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 5124000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 3W | |
| Package Type | SIP-8 | |
| Depth | 11.2mm | |
| Standards/Approvals | RoHS | |
| Width | 9.1mm | |
| Series | TEC 3WI | |
| Length | 21.8mm | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 200mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 5124000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 3W | ||
Package Type SIP-8 | ||
Depth 11.2mm | ||
Standards/Approvals RoHS | ||
Width 9.1mm | ||
Series TEC 3WI | ||
Length 21.8mm | ||
Efficiency 83% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Ultra-wide 4:1 input voltage range
Fully regulated outputs
Operating temperature range –40°C to + 90°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
Related links
- TRACO POWER TEC 3WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter -15 V/ 100 mA 9V Input 3 W 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp