Artesyn AEE15W-M DC/DC Converter, 15V dc/ 1 A, 18V dc Input, 9V Input 15 W, Through Hole, 80 °C Max Temp 80 °C Min Temp

Get a bulk buy discount

Add 5 more to save Kr. 1 333,35

View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 8 888,08

(exc. VAT)

Kr. 11 110,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 8 888,08Kr. 888,808-
5 - 9Kr. 8 621,41Kr. 862,141Kr. 1 333,35
10 - 24Kr. 8 354,75Kr. 835,475Kr. 5 333,30
25 - 49Kr. 8 088,19Kr. 808,819Kr. 19 997,25
50 +Kr. 7 821,53Kr. 782,153Kr. 53 327,50

*price indicative

RS Stock No.:
174-3325
Mfr. Part No.:
AEE01C12-M
Brand:
Artesyn
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Ripple and Noise

150mV

Isolation Voltage

4.2kV dc

Maximum Output Power

15W

Standards/Approvals

RoHS, AAMI, ANSI, CE, EN, IEC, UL

Length

50.8mm

Weight

30g

Depth

12mm

Series

AEE15W-M

Width

25.4mm

Minimum Operating Temperature

80°C

Maximum Operating Temperature

80°C

Efficiency

89%

COO (Country of Origin):
TW
The Artesyn Embedded Technologies has series of AEE 15W isolated DC-DC converter through hole, input voltage of 9V to 18V dc and output voltage of 15V dc.

ƒ Medical safety certifications

ƒ 2x MOPP rated

ƒ Wide 2: 1 input voltage range

ƒ Low leakage current: <5 μA

ƒ Operating temperature range: –40 °C to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy