Artesyn AEE20W-M DC/DC Converter, 24V dc/ 840 mA, 75V dc Input, 36V Input 20 W, Through Hole, 80 °C Max Temp 80 °C Min
- RS Stock No.:
- 174-3351
- Mfr. Part No.:
- AEE02H48-M
- Brand:
- Artesyn
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
Kr. 10 297,26
(exc. VAT)
Kr. 12 871,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 10 297,26 | Kr. 1 029,726 |
| 5 - 9 | Kr. 9 988,38 | Kr. 998,838 |
| 10 - 24 | Kr. 9 679,38 | Kr. 967,938 |
| 25 - 49 | Kr. 9 370,50 | Kr. 937,05 |
| 50 + | Kr. 9 061,62 | Kr. 906,162 |
*price indicative
- RS Stock No.:
- 174-3351
- Mfr. Part No.:
- AEE02H48-M
- Brand:
- Artesyn
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
| Brand | Artesyn | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 840mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 150mV | |
| Isolation Voltage | 4.2kV dc | |
| Maximum Output Power | 20W | |
| Length | 50.8mm | |
| Standards/Approvals | ANSI, UL, RoHS, IEC, EN, CE, AAMI | |
| Width | 25.4mm | |
| Series | AEE20W-M | |
| Weight | 30g | |
| Depth | 12mm | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Artesyn | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 840mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Ripple and Noise 150mV | ||
Isolation Voltage 4.2kV dc | ||
Maximum Output Power 20W | ||
Length 50.8mm | ||
Standards/Approvals ANSI, UL, RoHS, IEC, EN, CE, AAMI | ||
Width 25.4mm | ||
Series AEE20W-M | ||
Weight 30g | ||
Depth 12mm | ||
Maximum Operating Temperature 80°C | ||
Efficiency 89% | ||
Minimum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CN
The Artesyn Embedded Technologies has series of AEE 20W isolated DC-DC converter through hole, input voltage of 36V to 75V dc and output voltage of 24V dc.
Medical safety certifications
2x MOPP rated
Wide 2: 1 input voltage range
Low leakage current: <5 μA
Operating temperature range: –40 °C to +85 °C
Related links
- Artesyn AEE20W-M DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE20W-M DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE20W-M DC/DC Converter 75V dc Input Through Hole, 80 °C Max Temp 80 °C Min Temp
- Artesyn AEE20W-M DC/DC Converter -12 V dc/ 840 mA 36V Input 20 W 80 °C Max Temp
- Artesyn AEE20W-M DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE20W-M DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp 80 °C Min
- Artesyn AEE20W-M DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp 80 °C Min Temp
- Artesyn AEE20W-M DC/DC Converter 18V dc Input Through Hole, 80 °C Max Temp 80 °C Min