Artesyn ERM DC/DC Converter, 12V dc/ 1.67 A, 75V dc Input, 18V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 6 422,42

(exc. VAT)

Kr. 8 028,02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 6 422,42Kr. 642,242
5 - 9Kr. 6 229,77Kr. 622,977
10 - 24Kr. 6 037,12Kr. 603,712
25 - 49Kr. 5 844,35Kr. 584,435
50 +Kr. 5 651,70Kr. 565,17

*price indicative

RS Stock No.:
174-3441
Mfr. Part No.:
EMR01B36B
Brand:
Artesyn
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

1.67A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Isolation Voltage

3kV dc

Package Type

Encapsulated

Maximum Output Power

20W

Depth

11mm

Length

50.8mm

Series

ERM

Standards/Approvals

No

Width

25.4mm

Maximum Operating Temperature

85°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The ERM20 series of high performance 20 watt isolated DC-DC converter modules are designed specifically for railway applications. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions.Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems.

Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating.

SPECIAL FEATURES

Encapsulated

Wide 4:1 input range

1” x 2” DIP package

3000 Vac rms I/O isolation

Single and dual output

OCP, OVP, OTP Protection

Remote On/Off

High efficiency - 88%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy