XP Power ISM01 DC/DC Converter, 12V dc/ 1.68 mA, 13.2V dc Input, 10.8V Input 1 W, Surface, 105 °C Max Temp -40 °C Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-4642
Mfr. Part No.:
ISM0112S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

1.68mA

Output Current 2

84mA

Mount Type

Surface

Number of Outputs

1

MTBF

4700000h

Isolation Voltage

4kV dc

Number of Pins

16

Package Type

Surface Mount

Maximum Output Power

1W

Series

ISM01

Standards/Approvals

No

Depth

10.2mm

Length

18.9mm

Width

13.7mm

Efficiency

79%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Single & Dual Outputs

Compact SMD Package

4000 VD Isolation

2 x MOPP at 250 VAC

2 μA Patient Leakage Current

Operating Temperature -25 °C to +95 °C

Tape & Reel Package Available

Optional Water Washable Versions

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy