TRACO POWER TRS 2 DC/DC Converter, 15V dc/ 67 mA, 13.2V dc Input, 4.5V Input 2 W, Surface, 90 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 1 771,37

(exc. VAT)

Kr. 2 214,21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 1 771,37Kr. 177,137
5 - 9Kr. 1 718,17Kr. 171,817
10 - 24Kr. 1 665,09Kr. 166,509
25 - 49Kr. 1 594,28Kr. 159,428
50 +Kr. 1 523,35Kr. 152,335

*price indicative

RS Stock No.:
176-4357
Mfr. Part No.:
TRS 2-0923
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

13.2V dc

Output Current 1

67mA

Output Current 2

67mA

Mount Type

Surface

Output Voltage 2

-15V dc

Input Ratio

1:12

MTBF

5740000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Number of Pins

7

Maximum Output Power

2W

Package Type

Surface Mount

Width

11.3mm

Series

TRS 2

Standards/Approvals

No

Length

11.9mm

Depth

7.6mm

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC.

Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47 x 0.44 x 0.31 inch)

Cost-efficient design

1600 VDC I/O isolation (functional)

High efficiency for low thermal loss

Operating temperature range -40°C to +90°C

No minimum load required

Protection against short circuit

3 years product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy