TRACOPOWER TRS 2 DC/DC Converter, 5V dc/ 400 mA, 75V dc Input, 36V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 1 793,49

(exc. VAT)

Kr. 2 241,86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 1 793,49Kr. 179,349
5 - 9Kr. 1 739,75Kr. 173,975
10 - 24Kr. 1 685,90Kr. 168,59
25 - 49Kr. 1 614,15Kr. 161,415
50 +Kr. 1 542,40Kr. 154,24

*price indicative

RS Stock No.:
176-4387
Mfr. Part No.:
TRS 2-4811
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

400mA

Mount Type

Surface

Input Ratio

1:12

Number of Outputs

1

MTBF

5740000h

Number of Pins

7

Isolation Voltage

1.6kV dc

Package Type

Surface Mount

Maximum Output Power

2W

Series

TRS 2

Length

11.9mm

Standards/Approvals

No

Depth

7.6mm

Width

11.3mm

Maximum Operating Temperature

90°C

Efficiency

79%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
TRS 2 Series is a new series with the design purpose to improve the prevalent 2 Watt SMD DC/DC converters in terms of size, cost, efficiency and performance. The main intended uses for the TRS 2 Series are IT applications, industrial control systems and also measurement equipment. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC (to include 12V battery powered applications) while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC.

Most compact 2 Watt SMD DC/DC converter: 11.9 mm x 11.3 mm x 8 mm (0.47 x 0.44 x 0.31 inch)

Cost-efficient design

1600 VDC I/O isolation (functional)

High efficiency for low thermal loss

Operating temperature range -40°C to +90°C

No minimum load required

Protection against short circuit

3 years product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy