TRACOPOWER TRS 2 DC/DC Converter, 3.3V dc/ 500 mA, 36V dc Input, 18V Input 2 W, Surface, 90 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

Kr. 1 755,46

(exc. VAT)

Kr. 2 194,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +Kr. 1 755,46Kr. 175,546

*price indicative

RS Stock No.:
176-4397
Mfr. Part No.:
TRS 2-2410
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

500mA

Mount Type

Surface

Input Ratio

1:12

MTBF

5740000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

1.6kV dc

Package Type

Surface Mount

Maximum Output Power

2W

Depth

8mm

Width

11.9mm

Series

TRS 2

Length

12.1mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

77%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 1.65W Power Rating, 77% Efficiency - TRS 2 Series - TRS 2-2410


For a balanced voltage supply in your compact application, pick this DC-DC converter from Traco Power. It has a footprint of just 11.9 (L) x 11.3 (W) x 7.6mm (D), making it a sure fit on densely packed PCBs or panels. The unit changes inputs between 18 and 36V DC into a stable 3.3V DC supply for the smooth operation of your low-voltage system. Load regulation of 0.01% keeps the output steady, even when incoming feeds have their ups and downs.

Features & Benefits


• Reliable performance in a wide temperature range of -40°C and +90°C

• Isolation between inputs and outputs helps prevent damage and electric shocks

• EMI-resistant housing ensures electrostatic discharges and electromagnetic fields don't disrupt performance

Applications


• IT networks

• Consumer electronics

• Testing and measurement devices

• Industrial control equipment

What's the power rating of this DC-DC converter?


It has a power rating of just 1.65W, so it's an energy-efficient unit that consumes little energy.

How do I mount this DC-DC converter?


Mounting only takes a second – just slot the pins into your PCB or panel and solder the unit securely in place.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy