RS Better World

TRACOPOWER TEL 10WI DC/DC Converter, 5.1V/ 2 A, 36V Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp DIP-16

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 319,90

(exc. VAT)

Kr. 399,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 02 November 2026
  • Plus 31 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 319,90
5 - 9Kr. 310,23
10 - 24Kr. 300,65
25 - 49Kr. 287,93
50 +Kr. 274,99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
176-4575
Distrelec Article No.:
301-40-619
Mfr. Part No.:
TEL 10-2411WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5.1V

Maximum Input Voltage

36V

Minimum Input Voltage

9V

Output Current 1

2A

Mount Type

PCB

Input Ratio

4:1

MTBF

2540000h

Number of Outputs

1

Isolation Voltage

1kV

Maximum Output Power

10W

Package Type

DIP-16

Depth

8mm

Length

23.8mm

Width

13.7mm

Standards/Approvals

No

Series

TEL 10WI

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

88°C

COO (Country of Origin):
TW
The TEL 10WI series is a range of isolated 10 Watt converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10WI series sets the new standard for power density with 3.83 W/cm3.The TEL 10WI series offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which enables an operation temperature of up to +70°C at full load and up to 88°C with 50% load.

Most compact 10 Watt converter in DIP-16 metal casing

Highest power density of 3.83 W/cm3

6-side shielded metal case with insulated base plate

Ultra wide 4:1 input voltage range

High efficiency for low thermal loss

Operating temperature range of -40°C to +88°C

Built-in filter

Current limitation and protection against short circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy