TDK-Lambda CCG15-24-xxD DC/DC Converter, 30V/ 500 mA, 36V dc Input, 9V Input 9 W, PCB, 85 °C Max Temp 85 °C Min Temp 1 x

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 475,92

(exc. VAT)

Kr. 594,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 475,92
5 - 9Kr. 461,48
10 - 24Kr. 447,27
25 - 49Kr. 433,06
50 +Kr. 418,85

*price indicative

RS Stock No.:
181-3291
Distrelec Article No.:
301-45-566
Mfr. Part No.:
CCG15-24-15D
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

30V

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

500mA

Mount Type

PCB

MTBF

3191064h

Number of Outputs

2

Ripple and Noise

190mV

Isolation Voltage

1.5kV dc

Package Type

1 x 1 in

Maximum Output Power

9W

Series

CCG15-24-xxD

Width

25.4mm

Standards/Approvals

UL, CE, CSA, EN, IEC, RoHS

Weight

20g

Length

25.4mm

Depth

9.9mm

Maximum Operating Temperature

85°C

Efficiency

90%

Minimum Operating Temperature

85°C

COO (Country of Origin):
JP
Packaged in the industry standard 1 x 1 inch footprint, the 15 - 30W CCG series can operate over a wide 9 to 36V or 18 to 76Vdc input range. The units are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for rugged shock and vibration performance. Available with output voltages of 3.3, 5, 12, +/-12, 15 or +/-15Vdc, these high efficiency converters (up to 91%) will operate in ambient temperatures of -40°C to +85°C.

Industry Standard 1” x 1” Footprint

Wide Range DC Input 9 - 36 or 18 - 76V

High Efficiency - Up to 92%

Adjustable output (single output only)

Remote on/off

Six Sided Shielding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy