Cosel MGXS1R5 DC/DC Converter, 5V dc/ 300 mA, 24V dc Input, 6V Input 1.5 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 183-0613
- Mfr. Part No.:
- MGXS1R52405
- Brand:
- Cosel
Subtotal (1 unit)*
Kr. 229,33
(exc. VAT)
Kr. 286,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 8 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 229,33 |
| 5 - 9 | Kr. 222,53 |
| 10 - 24 | Kr. 215,60 |
| 25 - 49 | Kr. 208,79 |
| 50 + | Kr. 201,86 |
*price indicative
- RS Stock No.:
- 183-0613
- Mfr. Part No.:
- MGXS1R52405
- Brand:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 6V | |
| Output Current 1 | 300mA | |
| Output Current 2 | 300mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.90 → 5.21 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1.5W | |
| Package Type | PCB Mount | |
| Weight | 4g | |
| Width | 8.5mm | |
| Series | MGXS1R5 | |
| Depth | 12mm | |
| Standards/Approvals | UL60950-1, Crlus, C-UL, CE, EN60950-1 | |
| Length | 17mm | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 6V | ||
Output Current 1 300mA | ||
Output Current 2 300mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 4.90 → 5.21 V | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1.5W | ||
Package Type PCB Mount | ||
Weight 4g | ||
Width 8.5mm | ||
Series MGXS1R5 | ||
Depth 12mm | ||
Standards/Approvals UL60950-1, Crlus, C-UL, CE, EN60950-1 | ||
Length 17mm | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGXS1R5 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MGXS1R5 DC/DC Converter 60V dc Input Through Hole, 85 °C Max Temp 85 °C Min
- Cosel MGXS1R5 DC/DC Converter 60V dc Input Through Hole, 85 °C Max Temp 85 °C Min
- Cosel MGXS1R5 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MGS DC/DC Converter 24V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-6
- Cosel MGS DC/DC Converter 5V dc Input PCB 4-Pin
- Cosel MGF DC/DC Converter 48V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 48V dc Input PCB 4-Pin