XP Power IMM05 DC/DC Converter, 5V dc/ 1 A, 9V dc Input, 4.5V Input 5 W, Through Hole, 100 °C Max Temp -20 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 2 511,23

(exc. VAT)

Kr. 3 139,04

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 2 511,23Kr. 251,123
5 - 9Kr. 2 435,90Kr. 243,59
10 - 24Kr. 2 360,56Kr. 236,056
25 - 49Kr. 2 285,23Kr. 228,523
50 +Kr. 2 209,89Kr. 220,989

*price indicative

RS Stock No.:
183-3920
Mfr. Part No.:
IMM0505S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

Isolation Voltage

1.5kV dc

Maximum Output Power

5W

Package Type

SIP-9

Depth

12.5mm

Length

26mm

Series

IMM05

Width

9.3mm

Standards/Approvals

No

Maximum Operating Temperature

100°C

Efficiency

82%

Minimum Operating Temperature

-20°C

COO (Country of Origin):
TW
The IMM05 series of dc-dc converter offers an ultra compact 5W solution facilitating an isolation barrier

between input and output with low leakage current.

IMM05 Series Regulated Single & Dual Outputs from 3.3 VDC to ±15 VDC

2:1 Input Range

Ultra Compact SIP9 Package

1500 VAC Isolation, 1 x MOPP

Remote On/Off

-20 °C to +100 °C Operation

Full Load to +60 °C

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy