Recom REM2 DC/DC Converter, 5V dc/ 400 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 95 °C Max Temp -40 °C Min
- RS Stock No.:
- 185-5399
- Mfr. Part No.:
- REM2-2405S
- Brand:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 20 units)*
Kr. 4 496,40
(exc. VAT)
Kr. 5 620,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 4 496,40 | Kr. 224,82 |
| 5 - 9 | Kr. 4 361,55 | Kr. 218,078 |
| 10 - 24 | Kr. 4 226,60 | Kr. 211,33 |
| 25 - 49 | Kr. 4 091,76 | Kr. 204,588 |
| 50 + | Kr. 3 956,81 | Kr. 197,841 |
*price indicative
- RS Stock No.:
- 185-5399
- Mfr. Part No.:
- REM2-2405S
- Brand:
- Recom
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
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 12900000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 5.2kV dc | |
| Package Type | SIP-8 | |
| Maximum Output Power | 2W | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Length | 23mm | |
| Series | REM2 | |
| Depth | 12.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 12900000h | ||
Number of Pins 8 | ||
Isolation Voltage 5.2kV dc | ||
Package Type SIP-8 | ||
Maximum Output Power 2W | ||
Width 8mm | ||
Standards/Approvals No | ||
Length 23mm | ||
Series REM2 | ||
Depth 12.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- TW
The board-mount REM2 series complements the REM1 series by offering a 2W DC/DC converter in a compact SIP8 package. The REM2 features reinforced 5.2kVDC/1 minute isolation and 2MOPP/250VAC working voltage at 5000m. It offers single and dual outputs with up to 85% efficiency. The operating temperature range is -40°C up to +80°C without derating, and up to +95°C with 50% load. The REM2 comes with a 5 year warranty.
DC/DC converter
250VAC working, 2MOPP at 5000m
5.2kVDC/1 minute isolation
Single or dual outputs
-40°C up to +95°C operating temperature
Related links
- Recom REM2 DC/DC Converter 3.63V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- Recom REM2 DC/DC Converter 5.5V dc Input Through Hole
- Recom RKZ3 DC/DC Converter 26.4V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom RE DC/DC Converter 26.4V dc Input Through Hole
- Recom ROE DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REM2 DC/DC Converter 5.5V dc Input Through Hole
- Recom RK DC/DC Converter 26.4V dc Input Through Hole
- XP Power IL DC/DC Converter 26.4V dc Input Through Hole, 100 °C Max Temp -20 °C Min