Cosel CHS DC/DC Converter, 10V dc/ 40 A, 76V dc Input, 36V Input 400 W, Through Hole, 85 °C Max Temp 85 °C Min Temp, 150

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 315,18

(exc. VAT)

Kr. 1 643,98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 315,18-
5 - 9Kr. 1 275,723%
10 - 24Kr. 1 236,325%
25 - 49Kr. 1 196,928%
50 +Kr. 1 157,4011%

*price indicative

RS Stock No.:
187-2713
Mfr. Part No.:
CHS4004810
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

10V dc

Product Type

DC/DC Converter

Maximum Input Voltage

76V dc

Minimum Input Voltage

36V

Output Current 1

40A

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

160mV

Number of Pins

8

Isolation Voltage

500V dc

Package Type

DIP

Maximum Output Power

400W

Length

58.4mm

Standards/Approvals

cURus, RoHS, CE

Weight

60g

Width

9.5mm

Depth

36.8mm

Series

CHS

Maximum Operating Temperature

85°C

Efficiency

94.5%

Minimum Operating Temperature

85°C

Maximum Switching Frequency

150kHz

COO (Country of Origin):
JP
The Cosel DC-DC converter is a high-efficiency power module designed for reliable performance across a variety of demanding environments, ensuring stable output and precise voltage regulation for Advanced electronic systems.

High efficiency 96%

Built-in overcurrent, overvoltage and thermal protection circuits

Built-in remote ON/OFF

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy