TRACOPOWER TBA 1HI DC/DC Converter, 9V dc/ 111 mA, 13.2V dc Input, 10.8V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 430,10

(exc. VAT)

Kr. 537,62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 430,10Kr. 43,01
5 - 9Kr. 417,23Kr. 41,723
10 - 24Kr. 404,29Kr. 40,429
25 - 49Kr. 387,07Kr. 38,707
50 +Kr. 369,85Kr. 36,985

*price indicative

RS Stock No.:
187-4008
Mfr. Part No.:
TBA 1-1219HI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

111mA

Mount Type

PCB

MTBF

2000000h

Number of Outputs

1

Isolation Voltage

3kV dc

Maximum Output Power

1W

Package Type

SIP-7

Series

TBA 1HI

Width

6mm

Depth

9.55mm

Length

19.5mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Efficiency

79%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The TBA 1HI is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 3’000 VDC. It offers a broad application range in any space and cost critical application.

Continuous short circuit protection

I/O isolation: 3’000 VDC

Operating temperature range -40 to +85 °C without derating

Input voltage ranges (±10%): 5, 12, 24 VDC

High efficiency up to 82%

SIP-7 package

Unregulated outputs

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy