TRACO POWER TBA 2 DC/DC Converter, 15V dc/ 130 mA, 26.4V dc Input, 21.6V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save Kr. 7,50

View bulk pricing options

Subtotal (1 unit)*

Kr. 51,18

(exc. VAT)

Kr. 63,98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 51,18-
5 - 9Kr. 49,68Kr. 7,50
10 - 24Kr. 48,07Kr. 31,10
25 - 49Kr. 46,11Kr. 126,75
50 +Kr. 44,03Kr. 357,50

*price indicative

RS Stock No.:
187-4315
Distrelec Article No.:
301-47-410
Mfr. Part No.:
TBA 2-2413
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

130mA

Mount Type

PCB

Number of Outputs

1

MTBF

2000000h

Isolation Voltage

1.5kV dc

Package Type

SIP-7

Maximum Output Power

2W

Depth

10.2mm

Length

19.55mm

Width

7.6mm

Standards/Approvals

No

Series

TBA 2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Efficiency

84%

The TBA 2 is an elementary 2 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 80°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Continuous short circuit protection

I/O isolation: 1’500 VDC

Operating temperature range -40 to +80 °C without derating

Input voltage ranges (±10%): 5, 12, 24 VDC

High efficiency up to 84%

SIP-7 package

Unregulated outputs

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy