TRACO POWER TBA 1E DC/DC Converter, 15V/ 33 mA, 26.4V Input, 21.6V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP-7

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 42,72

(exc. VAT)

Kr. 53,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 24 November 2026
  • Plus 130 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 42,72-
5 - 9Kr. 41,253%
10 - 24Kr. 40,106%
25 - 49Kr. 38,489%
50 +Kr. 36,6214%

*price indicative

RS Stock No.:
187-4397
Distrelec Article No.:
301-47-394
Mfr. Part No.:
TBA 1-2423E
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V

Output Current 1

33mA

Output Current 2

33mA

Output Voltage 2

-15V

Mount Type

PCB

Number of Outputs

2

MTBF

2000000h

Isolation Voltage

1.5kV

Maximum Output Power

1W

Package Type

SIP-7

Standards/Approvals

No

Width

6mm

Length

19.5mm

Series

TBA 1E

Depth

9.55mm

Efficiency

82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The TBA 1E is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Continuous short circuit protection

I/O isolation: 1’500 VDC

Operating temperature range -40 to +85 °C without derating

Input voltage ranges (±10%): 5, 12, 24 VDC

High efficiency up to 82%

SIP-7 package

Unregulated outputs

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy