Murata Power Solutions NXJ2 DC/DC Converter, 5V dc/ 400 mA, 26.4V dc Input, 21.6V Input 1 W, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 187-5034
- Mfr. Part No.:
- NXJ2S2405MC-R7
- Brand:
- Murata Power Solutions
Get a bulk buy discount
Add 5 more to save Kr. 10,10
View bulk pricing optionsSubtotal (1 unit)*
Kr. 69,39
(exc. VAT)
Kr. 86,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 69,39 | - |
| 5 - 9 | Kr. 67,37 | Kr. 10,10 |
| 10 - 24 | Kr. 65,17 | Kr. 42,20 |
| 25 - 49 | Kr. 63,08 | Kr. 157,75 |
| 50 + | Kr. 61,00 | Kr. 419,50 |
*price indicative
- RS Stock No.:
- 187-5034
- Mfr. Part No.:
- NXJ2S2405MC-R7
- Brand:
- Murata Power Solutions
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
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 400mA | |
| Number of Outputs | 1 | |
| Ripple and Noise | 170mV Pk-Pk | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Width | 14.48mm | |
| Series | NXJ2 | |
| Depth | 4.41mm | |
| Length | 16mm | |
| Weight | 1.12g | |
| Standards/Approvals | UL, ANSI | |
| Efficiency | 76.5% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 400mA | ||
Number of Outputs 1 | ||
Ripple and Noise 170mV Pk-Pk | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Width 14.48mm | ||
Series NXJ2 | ||
Depth 4.41mm | ||
Length 16mm | ||
Weight 1.12g | ||
Standards/Approvals UL, ANSI | ||
Efficiency 76.5% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- GB
The NXJ2 series is a new range of lower profile, fully automated manufacture surface mount DC-DC converters. The NXJ2 series automated manufacturing process with substrate Embedded Transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXJ2 series, industry standard footprint is compatible with existing designs. The NXJ2 series is compatible with a peak reflow solder temperature of 260˚C .
Patents pending
Lower Profile
Substrate Embedded Transformer
Automated Manufacture
Short Circuit Protection3
Halogen Free
Related links
- Murata Power Solutions NXJ2 DC/DC Converter 26.4V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXJ2 DC/DC Converter 26.4V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXJ2 DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXJ2 DC/DC Converter 12V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXJ2 DC/DC Converter 5V dc Input 12-Pin Surface
- Murata Power Solutions MEE1 DC/DC Converter 21.6V Input 1 W, 85 °C Max Temp -40 °C Min Temp DIP
- Murata Power Solutions CRL2 DC/DC Converter 26.4V Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions CRE1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40