RS Better World

TRACO POWER TEL 10 DC/DC Converter, 12V dc/ 416 mA, 75V dc Input, 36V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 3 236,60

(exc. VAT)

Kr. 4 045,75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 3 236,60Kr. 323,66
5 - 9Kr. 3 139,48Kr. 313,948
10 - 24Kr. 3 042,35Kr. 304,235
25 - 49Kr. 2 912,97Kr. 291,297
50 +Kr. 2 783,47Kr. 278,347

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
187-5049
Mfr. Part No.:
TEL 10-4822
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

416mA

Output Current 2

416mA

Output Voltage 2

-12V dc

Mount Type

PCB

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

2

Isolation Voltage

1kV dc

Package Type

DIP-16

Maximum Output Power

10W

Standards/Approvals

No

Series

TEL 10

Depth

8mm

Length

23.8mm

Width

13.7mm

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Efficiency

87%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TEL 10 series is a range of isolated 10 Watt DC/DC converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10 series sets the new standard for power density with 3.83 W/cm3. The TEL 10 series offers a wide 2:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters have an internal input filter. The TEL 10 Series models feature an overall economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.

Most compact 10 Watt converter in DIP-16 metal casing

Highest power density of 3.83 W/cm3

6-side shielded metal case with insulated base plate

Wide 2:1 input voltage range

High efficiency for low thermal loss

Operating temperature range of -40°C to +88°C

Current limitation and protection against short circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy