TRACO POWER TRI 6 DC/DC Converter, 12V dc/ 250 mA, 18V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save Kr. 840,30

View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 5 599,67

(exc. VAT)

Kr. 6 999,59

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 5 599,67Kr. 559,967-
5 - 9Kr. 5 431,61Kr. 543,161Kr. 840,30
10 - 24Kr. 5 263,73Kr. 526,373Kr. 3 359,40
25 - 49Kr. 5 039,57Kr. 503,957Kr. 14 002,50
50 +Kr. 4 815,76Kr. 481,576Kr. 39 195,50

*price indicative

RS Stock No.:
189-4931
Distrelec Article No.:
304-32-523
Mfr. Part No.:
TRI 6-1222
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

250mA

Output Current 2

250mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

4612000h

Number of Outputs

2

Number of Pins

7

Isolation Voltage

7kV dc

Package Type

DIP

Maximum Output Power

6W

Width

20.3mm

Series

TRI 6

Length

31.8mm

Depth

12mm

Standards/Approvals

No

Efficiency

87%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +85°C without derating

Low no-load power consumption 120 – 240 mW


High efficiency up to 89%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy