TRACO POWER TRI 15 DC/DC Converter, 12V dc/ 625 mA, 75V dc Input, 36V Input 15 W, Through Hole, 85 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save Kr. 1 138,25

View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 7 589,65

(exc. VAT)

Kr. 9 487,06

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 7 589,65Kr. 758,965-
5 - 9Kr. 7 362,00Kr. 736,20Kr. 1 138,25
10 - 24Kr. 7 134,27Kr. 713,427Kr. 4 553,80
25 - 49Kr. 6 830,73Kr. 683,073Kr. 18 973,00
50 +Kr. 6 527,08Kr. 652,708Kr. 53 128,50

*price indicative

RS Stock No.:
189-4984
Mfr. Part No.:
TRI 15-4822
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

625mA

Output Current 2

625mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1428000h

Number of Outputs

2

Number of Pins

5

Isolation Voltage

5.94kV dc

Package Type

DIP

Maximum Output Power

15W

Width

25.4mm

Length

50.8mm

Series

TRI 15

Depth

12mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
Reinforced I/O-isolation 4200 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 8000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +85°C

Low no-load power consumption 240 – 480 mW

High efficiency up to 90%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy