TRACO POWER TRI 20 DC/DC Converter, 5.1V dc/ 4 A, 75V dc Input, 36V Input 20 W, Through Hole, 76 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 9 125,57

(exc. VAT)

Kr. 11 406,96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 9 125,57Kr. 912,557-
5 - 9Kr. 8 851,81Kr. 885,1812%
10 - 24Kr. 8 578,06Kr. 857,8065%
25 - 49Kr. 8 213,00Kr. 821,3010%
50 +Kr. 7 847,95Kr. 784,79514%

*price indicative

RS Stock No.:
189-5000
Mfr. Part No.:
TRI 20-4811
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5.1V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

4A

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

1087000h

Isolation Voltage

5.94kV dc

Number of Pins

5

Package Type

DIP

Maximum Output Power

20W

Series

TRI 20

Width

25.4mm

Standards/Approvals

No

Length

50.8mm

Depth

12mm

Efficiency

87%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

76°C

COO (Country of Origin):
TW
Reinforced I/O-isolation 4200 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 8000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +76°C

Low no-load power consumption 240 – 480 mW

High efficiency up to 90%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy