XP Power HRL30 DC/DC Converter, 6000V dc/, 30V dc Input 150 mA, 22V Input, 30 W, Through Hole, 70 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 8 506,00

(exc. VAT)

Kr. 10 632,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 8 506,00-
5 - 9Kr. 8 250,773%
10 - 24Kr. 7 995,645%
25 - 49Kr. 7 740,419%
50 +Kr. 7 485,2911%

*price indicative

RS Stock No.:
189-5031
Distrelec Article No.:
301-83-525
Mfr. Part No.:
HRL3024S600P
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

6000V dc

Minimum Input Voltage

22V

Maximum Input Voltage

30V dc

Mount Type

Through Hole

MTBF

1mH

Number of Outputs

1

Ripple and Noise

0.05%

Output Current 1

150mA

Number of Pins

14

Maximum Output Power

30W

Length

76.2mm

Series

HRL30

Weight

120g

Width

50.8mm

Depth

18.6mm

Standards/Approvals

UL 60950, 62368, CE, RoHS

Minimum Operating Temperature

-40°C

Efficiency

85%

Maximum Operating Temperature

70°C

COO (Country of Origin):
VN
The HRL30 series, is a miniature 30W regulated high voltage DC-DC converter product line providing voltages up to 6kV. HRL30 offers both voltage and current mode controls and monitors. This product deploys a proprietary design topology which delivers accurate high voltage at higher efficiency with low EMI. This product has constant voltage and constant current operation with automatic crossover to current limiting mode preventing the delivered current from exceeding the programmed current level. It has digital compatible voltage and current monitors and controls to make it a convenient product for wide range of high voltage applications.

+24VDC Input [22 to 30V]

Output Voltage & Current Regulated

0 to 100% Programmable Voltage & Current

Voltage & Current Monitor Outputs

Operating Temperature: -40°C to +70°C

Short Circuit, Arc, and Overload Protections

On-board +5V Reference

Efficiency >80%

Low Ripple <0.05%

Premier Thermal Performance

Applications

Mass Spectrometry

Electrophoresis

E-beam/Ion Beam

Electrostatic Chuck

Capacitor Charging

Photo Multiplier Tube

Scanning Electron Microscopes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy