TRACO POWER TEP 160 DC/DC Converter, 28V/ 5.5 A, 75V Input, 18V Input 160 W, Through Hole, 75 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 2 777,93

(exc. VAT)

Kr. 3 472,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 2 777,93-
5 - 9Kr. 2 694,602%
10 - 24Kr. 2 611,186%
25 - 49Kr. 2 500,149%
50 +Kr. 2 388,9814%

*price indicative

RS Stock No.:
198-4648
Mfr. Part No.:
TEP 160-4816WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

28V

Maximum Input Voltage

75V

Minimum Input Voltage

18V

Output Current 1

5.5A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

5

MTBF

350000h

Output Voltage Adjustment Range

-20 → 10 %

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

2.2kV

Number of Pins

10

Package Type

Encapsulated

Maximum Output Power

160W

Series

TEP 160

Width

61mm

Standards/Approvals

No

Weight

105g

Length

57.9mm

Depth

12.7mm

Minimum Operating Temperature

-40°C

Efficiency

91%

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW
The Traco TEP series, is a family of isolated high performance DC/DC converter modules with wide 2:1 input voltage ranges which come in a rugged it and sealed industry standard half brick package.

Compact metal package

Wide 2:1 input voltage ranges 16.5–36, 33–75VDC

Very high efficiency up to 93%

No minimum load

Soft start

Adjustable output voltage +10 -20%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy