TRACO POWER TEQ 200 DC/DC Converter, 22.4V/, 75V Input 7.5 A, 19V Input, 90 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 5 559,44

(exc. VAT)

Kr. 6 949,30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 5 559,44
5 - 9Kr. 5 392,55
10 - 24Kr. 5 225,82
25 - 49Kr. 5 003,40
50 +Kr. 4 781,10

*price indicative

RS Stock No.:
198-4651
Mfr. Part No.:
TEQ 200-4816WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

22.4V

Maximum Input Voltage

75V

Minimum Input Voltage

19V

Output Current 1

7.5A

Output Voltage 2

30.8V

MTBF

270000h

Number of Outputs

5

Output Voltage Adjustment Range

-20 → 10 %

Ripple and Noise

200mV Pk-Pk

Input Ratio

4:1

Isolation Voltage

2.25kV

Maximum Output Power

200W

Length

103.2mm

Depth

87.6mm

Width

88.9mm

Standards/Approvals

No

Weight

800g

Series

TEQ 200

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

90%

COO (Country of Origin):
TW
The Traco 200WIR series, is a family of isolated high performance DC/DC converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged and sealed metal case.

High power block with excellent thermal convection

Operating temperature -40°C to +70°C without derating

Increased shock & vibration resistance

Ultra wide 4:1 input voltage range

EN 50155 approval for railway applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy