TRACO POWER THN 10WIR DC/DC Converter, 5V/ 2 A, 36V Input, 9V Input 10 W, Through Hole, 80 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 437,36

(exc. VAT)

Kr. 546,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
  • Plus 16 unit(s) shipping from 19 November 2026
  • Plus 40 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 437,36
5 - 9Kr. 424,28
10 - 24Kr. 411,22
25 - 49Kr. 393,66
50 +Kr. 376,21

*price indicative

RS Stock No.:
200-3506
Distrelec Article No.:
301-73-850
Mfr. Part No.:
THN 10-2411WIR
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V

Minimum Input Voltage

9V

Maximum Input Voltage

36V

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

2334000h

Number of Outputs

2

Output Voltage Adjustment Range

10 %

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

3kV

Number of Pins

6

Package Type

DIP

Maximum Output Power

10W

Weight

16.5g

Length

25.4mm

Series

THN 10WIR

Width

25.4mm

Standards/Approvals

No

Depth

9.9mm

Minimum Operating Temperature

-40°C

Efficiency

0.87%

Maximum Operating Temperature

80°C

COO (Country of Origin):
TW
The Traco THN 10WIR series 5V/10W DC/DC converters designed for highest reliability in harsh environments. It has an increased resistance against electromagnetic interference, vibration and thermal shock and come in a six-side shielded 1” x 1” metal package.

Operating temperature range -40 to +80 °C without derating

High efficiency up to 90%

3000 VDC I/O-isolation

Protection against overload, overvoltage and short circuit

Remote On/Off and Trim function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy