TDK-Lambda PXC-M10 DC/DC Converter, 12V dc/ 420 mA, 75V dc Input, 18V dc Input 10 W, PCB, 105 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 8 885,07

(exc. VAT)

Kr. 11 106,34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 8 885,07Kr. 888,507
5 - 9Kr. 8 618,54Kr. 861,854
10 - 24Kr. 8 351,98Kr. 835,198
25 - 49Kr. 8 085,42Kr. 808,542
50 +Kr. 7 818,86Kr. 781,886

*price indicative

RS Stock No.:
204-0519
Mfr. Part No.:
PXC-M10-48WD12
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V dc

Maximum Input Voltage

75V dc

Output Current 1

420mA

Output Current 2

-0.42A

Output Voltage 2

-12V dc

Mount Type

PCB

Input Ratio

4:1

MTBF

3849000h

Number of Outputs

2

Output Voltage Adjustment Range

±10 %

Ripple and Noise

40mV

Isolation Voltage

5kV

Number of Pins

7

Maximum Output Power

10W

Package Type

DIP

Series

PXC-M10

Width

20.3mm

Standards/Approvals

No

Depth

10.2mm

Length

31.8mm

Weight

14g

Minimum Operating Temperature

-40°C

Efficiency

0.88%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The TDK-Lambda PXC-M10 series is a range of reliable and robust range of medically certified low-power DC-DC converters. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement. They are also suitable for a wide variety of applications within the medical & communications industries.

https://product.tdk.com/info/en/catalog/datasheets/pxc-m10_e.pdf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy