TRACO POWER TMR 4 DC/DC Converter, 12V dc/ 166 mA, 36V dc Input, 18V Input 4 W, Through Hole, 70 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save Kr. 27,05

View bulk pricing options

Subtotal (1 unit)*

Kr. 177,57

(exc. VAT)

Kr. 221,96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 177,57-
5 - 9Kr. 172,16Kr. 27,05
10 - 24Kr. 166,84Kr. 107,30
25 - 49Kr. 159,68Kr. 447,25
50 +Kr. 152,63Kr. 1 247,00

*price indicative

RS Stock No.:
209-9822
Distrelec Article No.:
302-24-928
Mfr. Part No.:
TMR 4-2422
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

166mA

Output Current 2

166mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

3390000h

Output Voltage Adjustment Range

12 V dc

Ripple and Noise

80mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Package Type

SIP

Maximum Output Power

4W

Width

9.3mm

Series

TMR 4

Length

21.8mm

Standards/Approvals

RoHS

Weight

4.8g

Depth

11.2mm

Efficiency

0.86%

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempted

COO (Country of Origin):
TW

TRACOPOWER TMR 4 Series DC-DC Converter, 0.86 Efficiency, 1.6kV Isolation Voltage - TMR 4-2422


This high-efficiency DC-DC converter is designed to provide reliable output for various electronic applications. With a wide input voltage range of 18 to 36V, it can adapt to different power requirements, making it a suitable choice for users in automation, electronics, and electrical sectors. Its compact SIP 8 design enhances versatility for through-hole mounting, allowing for easy integration into circuits.

Features & Benefits


• Delivers 12V DC output for diverse applications

• Provides isolation voltage up to 1.6kV for safety

• Exhibits high efficiency of up to 87%, minimising energy loss

• Includes short-circuit and overload protection for enhanced reliability

• Features remote On/Off control for convenient operation

Applications


• Suitable for automation systems requiring consistent power

• Ideal for medical equipment due to its isolation features

• Employed in telecommunications systems for stable voltage supply

• Utilised in industrial controls where space is limited

• Appropriate for precision instruments needing a regulated output

What input voltage range does it support?


The device operates efficiently with an input voltage range of 18 to 36 V.

How can I control its operation remotely?


You can use the integrated remote On/Off feature to manage power.

What kind of protection does it offer?


It features short-circuit and overload protection for added reliability.

Can it operate in high-temperature environments?


Yes, it functions effectively in temperatures ranging from -40°C to +85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy