TRACO POWER TRV 1M DC/DC Converter, 5V dc/ 100 mA, 14.4V dc Input, 9.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 209-9881
- Distrelec Article No.:
- 302-24-985
- Mfr. Part No.:
- TRV 1-1221M
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
Kr. 177,32
(exc. VAT)
Kr. 221,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 177,32 |
| 5 - 9 | Kr. 172,17 |
| 10 - 24 | Kr. 166,68 |
| 25 - 49 | Kr. 159,59 |
| 50 + | Kr. 152,50 |
*price indicative
- RS Stock No.:
- 209-9881
- Distrelec Article No.:
- 302-24-985
- Mfr. Part No.:
- TRV 1-1221M
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9.6V | |
| Maximum Input Voltage | 14.4V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| MTBF | 19360000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | -5 → 5 V dc | |
| Number of Pins | 5 | |
| Isolation Voltage | 5kV | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Series | TRV 1M | |
| Weight | 4.8g | |
| Standards/Approvals | EN, IEC, REACH, RoHS, UL | |
| Width | 9.8mm | |
| Depth | 12.5mm | |
| Length | 19.6mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.82% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9.6V | ||
Maximum Input Voltage 14.4V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
MTBF 19360000h | ||
Number of Outputs 2 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range -5 → 5 V dc | ||
Number of Pins 5 | ||
Isolation Voltage 5kV | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Series TRV 1M | ||
Weight 4.8g | ||
Standards/Approvals EN, IEC, REACH, RoHS, UL | ||
Width 9.8mm | ||
Depth 12.5mm | ||
Length 19.6mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.82% | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
TRACOPOWER TRV Series DC-DC Converter, 9.6 to 14.4V DC Input Voltage Range, 1W Power Rating - TRV 1-1221M
Features & Benefits
Applications
What input voltages does this converter support?
Is this product compliant with medical safety standards?
What is the maximum operating altitude?
Can the output voltage be adjusted?
Related links
- TRACO POWER TRV 1M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TRV 1M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TRV DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TRV 2M DC/DC Converter 14.4V dc Input Through Hole, 85 °C Max Temp -40 °C