XP Power ISV02 DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 4.5V Input 2 W, Surface, 75 °C Max Temp -40 °C Min Temp,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-4149
Mfr. Part No.:
ISV0212S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V dc

Output Current 1

400mA

Mount Type

Surface

Input Ratio

1:6

MTBF

800000h

Number of Outputs

5

Output Voltage Adjustment Range

±5 %

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

3kV

Number of Pins

6

Maximum Output Power

2W

Package Type

Surface Mount

Series

ISV02

Width

14.4mm

Weight

2g

Length

14.65mm

Standards/Approvals

No

Efficiency

0.78%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW
The XP Power ISV02 series is a compact SMD, open frame construction providing a cost effective DC-DC converter with high performance features such as 3.0kV isolation, 4:1 input range, remote on/off and high reliability. It has output voltage of 5 V. It is available in single or dual output versions. It is ideally used for signal conditioning and voltage matching.

Continuous short circuit protection

Operating temperature ranges from -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy