TRACO POWER TEL 12 DC/DC Converter, 12V dc/ 1 A, 36V dc Input, 18V Input 12 W, PCB, 88 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 230-4681
- Distrelec Article No.:
- 304-31-679
- Mfr. Part No.:
- TEL 12-2412
- Brand:
- TRACOPOWER
Add 5 more to save Kr. 472,45
View bulk pricing optionsSubtotal (1 tube of 10 units)*
Kr. 3 149,01
(exc. VAT)
Kr. 3 936,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 20 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 3 149,01 | Kr. 314,901 | - |
| 5 - 9 | Kr. 3 054,52 | Kr. 305,452 | Kr. 472,45 |
| 10 - 24 | Kr. 2 960,01 | Kr. 296,001 | Kr. 1 890,00 |
| 25 - 49 | Kr. 2 834,06 | Kr. 283,406 | Kr. 7 873,75 |
| 50 + | Kr. 2 708,12 | Kr. 270,812 | Kr. 22 044,50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 230-4681
- Distrelec Article No.:
- 304-31-679
- Mfr. Part No.:
- TEL 12-2412
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 5 | |
| MTBF | 2540000h | |
| Output Voltage Adjustment Range | 18/36 V | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 5 | |
| Package Type | DIP | |
| Maximum Output Power | 12W | |
| Depth | 7mm | |
| Series | TEL 12 | |
| Standards/Approvals | No | |
| Length | 23.8mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 88°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 5 | ||
MTBF 2540000h | ||
Output Voltage Adjustment Range 18/36 V | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 5 | ||
Package Type DIP | ||
Maximum Output Power 12W | ||
Depth 7mm | ||
Series TEL 12 | ||
Standards/Approvals No | ||
Length 23.8mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Maximum Operating Temperature 88°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
Related links
- TRACO POWER TEL 12 DC/DC Converter 36V dc Input PCB
- TRACO POWER TEL 12 DC/DC Converter 36V dc Input PCB
- TRACO POWER TEL 12 DC/DC Converter 36V dc Input PCB
- TRACO POWER TEL 12 DC/DC Converter 36V dc Input PCB
- TRACO POWER TEL 12 DC/DC Converter 36V dc Input PCB
- TRACO POWER TEL 12WI DC/DC Converter 36V dc Input PCB
- TRACO POWER TEL 12 DC/DC Converter 18V dc Input PCB
- TRACO POWER TEL 12WI DC/DC Converter 36V dc Input PCB